Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.330 |
10+ | €3.440 |
25+ | €3.270 |
100+ | €3.010 |
250+ | €2.870 |
500+ | €2.720 |
Product Information
Product Overview
LTC3308AEV#TRMPBF is a very small, high efficiency, low noise, monolithic synchronous 4A step-down DC/DC converter. Using constant frequency, peak current mode control at switching frequencies 1MHz to 3MHz and minimum on-time as low as 22ns, this regulator achieves fast transient response with small external components. Silent Switcher architecture minimizes EMI emissions. It operates in forced continuous or pulse skip mode for low noise, or low-ripple Burst Mode operation for high efficiency at light loads, ideal for battery-powered systems. The IC regulates output voltages as low as 500mV. Other features include output overvoltage protection, short-circuit protection, thermal shutdown, clock synchronization, and up to 100% duty cycle operation for low dropout. Applications include optical networking, servers, telecom, automotive, industrial, communications, distributed DC power systems (POL), FPGA, ASIC, µP core supplies, battery operated systems.
- Silent Switcher® architecture, ultralow EMI emissions
- Safely tolerates inductor saturation in overload, VIN range from 2.25V to 5.5V
- c 0.5V to VIN, VOUT accuracy: ±1% over temperature range
- Power good, internal compensation and soft start
- VIN quiescent current in shutdown is 1µA typical at (VEN = 0.1V, TA = 25°C)
- VIN quiescent current is 40µA typical at (burst mode operation, sleeping)
- Default oscillator frequency is 2MHz typical at (TA = 25°C)
- Top switch ON-resistance is 31mohm typical at (TA = 25°C)
- Top switch current limit is 6.4A typical at (VOUT/VIN ≤ 0.2, TA = 25°C)
- Operating temperature range from -40°C to 125°C, 12-lead LQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5.5V
LQFN-EP
4A
5.5V
Synchronous Buck (Step Down)
-
2.25V
1 Output
12Pins
500mV
2MHz
125°C
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate