Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.570 |
10+ | €6.500 |
73+ | €4.590 |
146+ | €4.490 |
292+ | €4.380 |
511+ | €4.290 |
Product Information
Product Overview
LTC4218 is a Hot Swap controller. It allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the gate of an external N-channel MOSFET for supply voltages from 2.9V to 26.5V. This device provides an accurate (5%) current limit with current foldback limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense voltage for ground referenced current sensing. Overvoltage, undervoltage and power good monitoring are also provided. It is widely used in application such as RAID systems, ATCA, AMC, µTCA systems, server I/O cards, industrial etc.
- Current monitor output
- Adjustable current limit timer before fault
- Power good and fault outputs
- Adjustable inrush current control
- Input supply current is 1.6mA typical
- Bandwidth is 250KHz typical
- Operating temperature is -40°C to 85°C
- Packaging style is 16-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
26.5V
16Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.9V
DFN
MOSFET
Hot Swap Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate