Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.010 |
| 10+ | €8.330 |
| 73+ | €6.130 |
| 146+ | €5.640 |
| 292+ | €5.530 |
Product Information
Product Overview
LTC4280 is a Hot Swap™ controller. It allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate. An I²C interface and onboard ADC allow for monitoring of load current, voltage and fault status. This device features adjustable analogue foldback current limit and a FILTER pin which configures the time spent in overcurrent before declaring a fault. An I²C interface may configure the part to latch off or automatically restart after the device detects a current limit fault. The controller has additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a load card, and power-up either automatically upon insertion or wait for an I²C command to turn on. It is widely used in applications such as live board insertion, electronic circuit breakers, computers, servers, platform management.
- 8bit ADC monitors current and voltage
- Wide operating voltage range from 2.9V to 15V
- Adjustable overcurrent filter time
- High side drive for external N-channel MOSFET
- No external gate capacitor required, input supply current is 3mA typ at (TA = 25°C, VDD = 12V)
- Input overvoltage/undervoltage protection
- Optional latch off or auto-retry after faults
- Alerts host after faults, inrush current limit with foldback
- Operating temperature range from -40°C to 85°C
- Package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
15V
24Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.9V
QFN
External
Hot Swap Controller with I2C Compatible Monitoring
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate