Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.020 |
10+ | €11.870 |
37+ | €10.140 |
111+ | €9.650 |
259+ | €9.520 |
518+ | €9.380 |
Product Information
Product Overview
LTC6810-2 is a multicell battery stack monitor. It measures upto 6 series-connected battery cells with a total measurement error of less than 1.8mV. The cell measurement range of 0V to 5V makes the device suitable for most battery chemistries. All 6 cells can be measured in 290µs, and lower data acquisition rates can be selected for high noise reduction. Each device has an isoSPI interface for high speed, RF-immune, long distance communications. Using the LTC6810-2, multiple devices are connected in parallel to the host processor, with each device individually addressed. It can be powered directly from the battery stack or from an isolated supply. It includes passive balancing for each cell, with PWM duty cycle control for each cell and the ability to perform redundant cell measurements. It is used in application such as electric and hybrid electric vehicles, backup battery systems, grid energy storage, high power portable equipment etc.
- Stackable architecture for high voltage systems
- Low EMI susceptibility and emissions
- Bidirectional for broken wire protection
- Guaranteed performance down to 5V
- Performs redundant cell measurements
- Engineered for ISO 26262 compliant systems
- 4 general purpose digital I/O or analogue inputs
- Temperature or other sensor inputs, configurable as an I²C or SPI
- Operating temperature is -40°C to 125°C, qualified for automotive application
- Package style is 44-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multi-Chemistry
6Cells
27.5V
44Pins
125°C
-
MSL 3 - 168 hours
Serial, SPI
5V
SSOP
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate