Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.770 |
10+ | €7.500 |
25+ | €6.700 |
100+ | €5.890 |
250+ | €5.770 |
500+ | €5.760 |
Product Information
Product Overview
LTC6990MPS6#TRMPBF is a precision silicon oscillator with a programmable frequency range of 488Hz to 2MHz. It can be used as a fixed-frequency or voltage-controlled oscillator (VCO). The LTC6990 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the device’s internal oscillator frequency. The output frequency is determined by this oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 128. Optionally, a second resistor at the SET input provides linear voltage control of the output frequency and can be used for frequency modulation. A narrow or wide VCO tuning range can be configured by the appropriate selection of the two resistors. It is used in applications such as low cost precision programmable oscillator, voltage-controlled oscillator, high vibration, high acceleration environments, replacement for fixed crystal and ceramic oscillators, portable and battery-powered equipment.
- CMOS logic output sources/sinks 20mA
- 50% duty cycle square wave output
- Output enable (selectable low or Hi-Z when disabled)
- Output frequency range from 0.488 to 1000KHz (TA = 25°C, recommended range: RSET = 50K to 800K)
- Frequency drift over temperature is ±0.005%/°C typical (TA = 25°C)
- Duty cycle is 50% typical (NDIV = 1, RSET = 25k to 800k, TA = 25°C)
- Frequency modulation bandwidth is 0.4KHz (fOUT, TA = 25°C)
- Frequency-setting resistor range from 50 to 800Kohm (TA = 25°C)
- Operating supply voltage range from 2.25 to 5.5V (TA = 25°C)
- 6-lead plastic TSOT-23 package, temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2MHz
5.5V
6Pins
125°C
No SVHC (21-Jan-2025)
2.25V
TSOT-23
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate