Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.210 |
10+ | €4.530 |
25+ | €4.110 |
100+ | €3.940 |
250+ | €3.760 |
500+ | €3.570 |
Product Information
Product Overview
LTC6995 is a silicon oscillator with a programmable period range of 1.024ms to 9.54 hours (29.1µHzto 977Hz), specifically intended for long duration timing events. The LTC6995 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6995’s internal host oscillator frequency. The output clock period is determined by this host oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 2^21. When oscillating, the LTC6995 generates a 50% duty cycle square wave output. A reset function is provided to stop the host oscillator and clear internal dividers. Removing reset initiates a full output clock cycle which is useful for programmable power-on reset and watchdog timer applications.
- Timing reset by power-on or reset input
- Configured with 1 to 3 resistors
- <lt/>1.5% maximum frequency error
- Programmable output polarity
- 2.25V to 5.5V single supply operation
- 55µA to 80µA supply current (2ms to 9.5hr clock period), 500µs start-up time
- CMOS output driver sources/sinks 20mA
- Active high reset input
- 6-lead plastic TSOT-23 package
- Operating temperature range from -40°C to 125°C, AEC-Q100 qualified for automotive applications
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
977Hz
5.5V
6Pins
125°C
MSL 1 - Unlimited
2.25V
TSOT-23
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate