Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €65.480 |
10+ | €58.930 |
Product Information
Product Overview
LTM4650-1 is dual 25A or single 50A output step-down µModule® (power module) regulator. External compensation allows for fast transient response to minimize output capacitance when powering FPGAs, ASICs and processors. Included in the package are the switching controller, power FETs, inductors, and all supporting components. With synchronized multiphase parallel current sharing, six LTM4650-1 devices can deliver up to 300A. Applications includes FPGA, ASIC, µProcessor core voltage regulation, information, communication systems.
- ±1.5% maximum total DC output error over line and load
- ±3% transient output error with minimum output capacitance
- 4.5V to 15V input, 0.6V to 1.8V output voltage range
- Differential remote sense amplifier
- Current mode control/fast transient response
- 16mm x 16mm x 5.01mm BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
BGA-144, Micro Module
-
600mV
1.8V
50A
Adjustable
15V
5.01mm
Buck (Step Down)
16mm
MSL 3 - 168 hours
4.5V
15V
1 Output
BGA
144Pins
50A
4.5V
500kHz
16mm
125°C
LTM4650 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate