Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €113.640 |
10+ | €105.830 |
84+ | €103.710 |
168+ | €101.600 |
Product Information
Product Overview
LTM4680 is a dual 30A or single 60A step-down µModule® (power module) DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBus an open standard I²C-based digital interface protocol. It is comprised of digitally programmable analogue control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. True input current sense, output currents and voltages, output power, temperatures, uptime and peak values are readable. Custom configuration of the EEPROM contents is not required. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin strapping resistors. It is used in application such as system optimization, characterization and data mining in prototype, production and field environments.
- Wide input voltage range is 4.5V to 16V
- Output voltage range is 0.5V to 3.3V
- Load regulation accuracy is 0.2% typ at (TA = 25°C, VIN = 12V)
- Integrated input current sense amplifier
- Serial bus operating frequency is 400KHz maximum at (TA = 25°C, VIN = 12V)
- Constant frequency current mode control
- Parallel and current share multiple modules
- Pin compatible with LTM4678
- Operating temperature is -40°C to 125°C
- Package style is 144-pin BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.5V
16V
500mV
BGA
60A
Adjustable
16V
7.82mm
16mm
16mm
MSL 4 - 72 hours
BGA-144, Micro Module
-
2 Output
3.3V
144Pins
30A
4.5V
350kHz
Buck (Step Down)
125°C
LTM4680 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate