Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.710 |
10+ | €28.960 |
25+ | €26.830 |
210+ | €25.580 |
420+ | €25.570 |
Product Information
Product Overview
LTM®8023 is a DC/DC µModule regulator. Included in the package are the switching controller, power switches, inductor, and all support components. Only the bulk input and output filter capacitors are needed to finish the design. This low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. Typical applications are automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Complete step-down switch mode power supply
- Wide input voltage range from 3.6V to 36V
- 2A output current
- Current mode control
- Programmable soft-start
- Au pad/ball finish
- Output voltage of 0.8V to 10V
- Switching frequency of 325KHz (RT = 113k, COUT = 51µF)
- -55°C to 125°C temperature range
- Tiny, low profile, surface mount LGA (9mm x 11.25mm x 2.82mm) package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
3.6V
-
800mV
10V
2A
Adjustable
36V
2.4MHz
11.25mm
125°C
MSL 3 - 168 hours
LGA-50, Micro Module
36V
1 Output
LGA
50Pins
2A
3.6V
2.82mm
Buck (Step Down)
9mm
LTM8023 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate