168 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €19.970 |
10+ | €19.460 |
25+ | €18.470 |
168+ | €17.040 |
336+ | €16.950 |
504+ | €16.850 |
Product Information
Product Overview
LTM®8067 is a 2KVAC isolated flyback µModule® (power module) DC/DC converter. Included in the package are the switching controller, power switches, transformer, and all support components. Operating over an input voltage range of 3V to 40V, this supports an output voltage range of 2.5V to 24V, set by a single resistor. Only output and input capacitors are needed to finish the design. It is packaged in a thermally enhanced, compact overmolded ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. Typical applications are isolated IGBT gate drive, industrial sensors, industrial switches, test and measurement equipment.
- Current mode control, user configurable undervoltage lockout
- UL60950 recognized file 464570
- Minimum input DC voltage is 3V maximum (RUN=2V, TA=25°C)
- VOUT DC voltage range from 4.75 to 5.25V (RADJ=8.25K, TA=25°C, RUN=2V)
- VIN quiescent current is 3µA maximum (VRUN=0V, TA=25°C, RUN=2V)
- VOUT ripple (RMS) is 30mV typical (IOUT=0.1A, 1MHz BW)
- Input short-circuit current is 80mA typical (VOUT shorted, TA=25°C, RUN=2V)
- 38-lead BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
BGA-38, Micro Module
-
BGA
-
-
2.5V
-
Regulated
Isolated Flyback
-
9mm
11.25mm
40V
MSL 3 - 168 hours
3V
40V
-
1 Output
38Pins
450mA
-
24V
2kV
125°C
Adjustable
4.92mm
2.8V
LTM8067 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate