Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €126.790 |
Product Information
Product Overview
Wearable ECG and heart monitor evaluation and development platform. Featuring the MAX30003 clinical-grade AFE, analyses data and accurately tracks heart signals (ECG and heart rate), as well as user status signals such as temperature and motion to provide valuable insight for clinical and fitness applications. Quickly develop ECG-based applications with the embedded algorithms or use it to collect raw data to develop your own custom health sensor algorithms. Part of the Movesense ecosystem, the MAX-ECG-MONITOR runs an open Application Program Interface (API) for developing unique in-device apps for a variety of ECG-based use cases showing heart-rate signals at rest or during high motion activity.
- Works with an Android® OS device to display real-time measurements of each of the sensors
- Captures the measured raw data from the health sensor signals
- Stores data to allow full access for custom development of use case results and summaries
Contents
ECG/heart-rate monitor reference design module with embedded firmware, Chest strap and dry electrodes for fitness applications, Wet electrodes for clinical applications, Instructions for downloading the Android-based application.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Wearable ECG & Heart Monitor
No SVHC (21-Jan-2025)
MAX30003
ECG Monitor, Electrodes, Chest Strap
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate