Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.330 |
10+ | €7.990 |
25+ | €7.300 |
100+ | €6.600 |
300+ | €6.310 |
500+ | €5.760 |
Product Information
Product Overview
The MAX1038AEEE+ is a low power, 12-channel, serial 8bit SAR analogue to digital converter (ADC) in 16 pin QSOP package. It includes internal track/hold (T/H), voltage reference, clock and high speed I2C compatible serial interface (400KHz fast mode and 1.7MHz high speed mode). This ADC uses successive approximation conversion techniques and input T/H circuitry to capture and convert an analogue signal to serial 8bit digital output. The MAX1038 operates from single supply and require only 350μA at maximum sampling rate of 188Ksps. Auto-Shutdown powers down the device between conversions reducing supply current to less than 1μA at low throughput rates. The full scale analogue input range is determined by internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX1038 has 4.096V internal reference and it is used in battery powered test equipments, solar powered remote systems, received signal strength indicators and system supervision applications.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Common mode rejection ratio (CMRR) is 75dB and power supply rejection ratio (PSRR) is ±0.25LSB/V
- 12-channel single-ended or 6-channel pseudo differential inputs
- Full power bandwidth (-3dB point) is 2MHz and full linear bandwidth (SINAD <gt/> 49dB) is 200KHz
- Software configurable analogue inputs (unipolar/bipolar, single ended/pseudo differential operation)
- Relative accuracy is ±1LSB & differential nonlinearity is ±1LSB (no missing codes over temperature)
- Offset error is ±1.5LSB and offset error temperature coefficient is 3ppm/°C
- Gain error of ±1LSB and gain temperature coefficient is ±1ppm/°C
- Total unadjusted error is ±0.5LSB (typical) and ±1LSB (maximum)
- Battery-Powered Test Equipment; Handheld Portable Applications; Medical Instruments;
- Received-Signal-Strength Indicators; Solar-Powered Remote Systems; System Supervision
Applications
Signal Processing, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Pseudo Differential, Single Ended
Single
5.5V
16Pins
85°C
-
No SVHC (21-Jan-2025)
188kSPS
I2C
4.5V
QSOP
-40°C
Dual 8-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate