Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.340 |
10+ | €4.340 |
50+ | €3.440 |
100+ | €3.430 |
Product Information
Product Overview
The MAX11102AUB/V+ is a 2Msps, low power, serial 12bit ADC in 10 pin µMAX package. This compact, high speed, low power, successive approximation analogue to digital converter includes a high dynamic range sample and hold and a high-speed serial interface. This accepts a full scale input from 0V to the power supply or to the reference voltage. It has full power-down mode and fast wake-up for optimal power management and a high speed 3-wire serial interface. The 3-wire serial interface directly connects to SPI, QSPIK and MICROWIRE® devices without external logic. Excellent dynamic performance, low voltage, low power, ease of use and small package size makes this converter ideal for portable battery-powered data-acquisition applications and for other applications that demand low power consumption and minimal space. It is ideally used at medical instrumentation, battery-operated systems, communication systems and automotive systems.
- 2.2V to 3.6V supply voltage and 1.5V to 3.6V variable I/O (dual-channel)
- Wide -40°C to +125°C operation temperature range
- Allows the serial interface to connect directly to 1.5V, 1.8V, 2.5V, or 3V digital systems
- 2-channel, single-ended analogue inputs
- Low Power consumption of 3.7mW at 2Msps
- 2Msps conversion rate, no pipeline delay and 12bit resolution
- Low noise 73dB SNR
- External reference input
- Automotive grade 1 AEC-Q100 qualified
Applications
Signal Processing, Communications & Networking, Portable Devices, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
10Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
2MSPS
SPI
2.2V
µMAX
-40°C
Dual 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate