Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €37.850 |
10+ | €27.900 |
25+ | €26.350 |
100+ | €24.630 |
2500+ | €21.560 |
Product Information
Product Overview
The MAX11156ETC+T is a 18bit, 500Ksps, ±5V SAR ADC in 12 pin TDFN package. The single-channel, pseudo-differential SAR ADC includes a precision internal reference that allows for measuring a bipolar input voltage range of ±5V. Both inputs, AIN+ and AIN- are sampled with an integrated pseudo-differential track and hold (T/H) exhibiting no pipeline delay or latency making this ADC ideal for multiplexed channel applications. This ADC typically achieves 94.6dB SNR, -101.4dB THD and ±2.8LSB INL. Serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing. It requires 500ns to acquire input sample on an internal (T/H) and converts sampled signal to 18bit of resolution using an internally clocked converter. It is used at data acquisition systems and industrial control systems/process control.
- Analogue supply voltage range from 4.75V to 5.25V, digital supply of 2.3V to 5.25V
- Operating temperature range from -40°C to 85°C
- High DC/AC accuracy improves measurement quality, 1.6 LSBRMS transition noise
- 18bit resolution with no missing codes
- VDD shutdown current of 6.3μA
- Low power simplify power supply design, 25.8mW power consumption at 500Ksps
- SPI/QSPI™/MICROWIRE®/DSP compatible serial interface
- Communicates using an SPI-compatible serial interface at 2.5/3/3.3/5V logic
Applications
Signal Processing, Industrial, Medical, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Pseudo Differential
Dual (+/-)
5.25V
12Pins
85°C
-
No SVHC (21-Jan-2025)
500kSPS
SPI
4.75V
TDFN-EP
-40°C
Single 18-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate