Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.970 |
| 10+ | €2.220 |
| 25+ | €2.040 |
| 100+ | €1.840 |
| 250+ | €1.740 |
| 500+ | €1.680 |
Product Information
Product Overview
The MAX1116EKA+T is a single-supply, low-power, serial 8bit analogue to digital converter in 8 pin SOT-23 package. It features an internal track/hold (T/H), voltage reference, VDD monitor, clock and serial interface. The MAX1116 is specified from +4.5V to +5.5V and consume only 175μA at 100Ksps. The full-scale analogue input range is determined by the internal reference of +4.096V. The MAX1116 also feature AutoShutdown power-down mode which reduces power consumption to less than 1μA when the device is not in use. The 3-wire serial interface directly connects to SPI, QSPI and MICROWIRE devices without external logic. Conversions up to 100Ksps are performed using an internal clock. Typical applications include system diagnostics, battery-powered test equipment, receive-signal-strength indicators and 4mA to 20mA powered remote data-acquisition systems.
- Input voltage range from 0 to VREF
- Operating temperature range from -40°C to 85°C
- Relative accuracy and differential non linearity is ±1LSB
- Offset error is 0.5LSB and gain error is ±5%FSR
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Single Ended
Single
5.5V
8Pins
85°C
-
No SVHC (25-Jun-2025)
100kSPS
SPI
4.5V
SOT-23
-40°C
Dual 14-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate