Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11190EVSYS#
Order Code3928140
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX11190
No. of Bits12bit
Sample Rate3MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board MAX11190
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MAX11190
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
MAX11190
Sample Rate
3MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001