Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €89.390 |
Product Information
Product Overview
The MAX11192EVKIT# is an evaluation kit (EV kit) for MAX11192. It provides a proven design to evaluate the MAX11192 of 12bit, 2-channel, 2Msps, fully differential simultaneously sampling SAR ADCs with an internal reference. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from the target device to the PC through a ZedBoard with a Xilinx Zynq® 7000 SOC. It is connected to a ZedBoard™ through a low-pin count FMC connector and a ZedBoard connected to the PC through an Ethernet port. The GUI allows different sample sizes, adjustable sampling rates and graphing software that includes the FFT and histogram of the sampled signals. It has 2 DC-DC converters and 5V LDO which provide all necessary supplies for operation with ZedBoard and comes installed with a MAX11192ATE+ in 16 pin, TQFN-EP package. Typical applications include current sensing in motors, encoders, LVDT, PLC and resolver.
- 50MHz SPI clock capability through FMC connector
- Powered by +12V supply from ZedBoard or by an external power supply
- Various sample sizes and sample rates
- Collects up to 1 million samples
- Time domain, frequency domain and histogram plotting
- Sync-in and sync-out for coherent sampling
- On-board input buffers: MAX44242 and MAX44205 (fully differential)
- On-board external voltage reference: MAX6126
- Proven PCB layout, fully assembled and tested
- Windows XP, Windows 7 and Windows 8-compatible software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
12bit
Data Converter
Evaluation Kit MAX11040K, Software
No SVHC (21-Jan-2025)
MAX11192
2MSPS
Successive Approximation ADC
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate