Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.970 |
Product Information
Product Overview
The MAX11195EVKIT# is an evaluation kit (EV kit) for MAX11195. It provides a proven design to evaluate the MAX11195 of 14bit, 2-channel, 2Msps, fully differential simultaneously sampling SAR ADCs with an internal reference. It includes an evaluation board and a graphical user interface (GUI) that provides communication from the target device to the PC through a ZedBoard™ with a Xilinx Zynq® -7000 SOC. It is connected to a ZedBoard through a low-pin count FMC connector and a ZedBoard connected to the PC through an Ethernet port. The EV kit aims to be used with an external resolver or encoder to monitor and measuring degrees of rotation or absolute position of the rotor at any given moment. It has two DC-DC converters and 5V LDO which provide all necessary supplies for operation with ZedBoard. Typically used at current sensing in motors, encoders, LVDT, PLC and resolvers.
- 50MHz SPI clock capability through FMC connector
- Various sample sizes and sample rates, collects up to 1 million samples
- Powered by +12V supply from ZedBoard or by an external power supply
- Time domain, frequency domain and histogram plotting
- Sync-in and sync-out for coherent sampling
- On-board input buffers: MAX44242 and MAX44205 (fully differential)
- On-board external voltage reference: MAX6126
- Proven PCB layout
- Fully assembled and tested
- Windows XP, Windows 7 and Windows 8-compatible software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
14bit
Data Converter
Eval Board MAX11195, Software
No SVHC (25-Jun-2025)
MAX11195
2MSPS
Successive Approximation ADC
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate