Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.340 |
Product Information
Product Overview
The MAX11198EVKIT# is an evaluation kit (EV kit) for MAX11198. It provides a proven design to evaluate the MAX11198 of 16bit, 2-channel, 2Msps, fully differential simultaneously sampling SAR ADCs with an internal reference. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from the target device to the PC through a ZedBoard™ with a Xilinx Zynq® 7000 SOC. The EV kit is connected to a ZedBoard through a low pin count FMC connector and a ZedBoard connected to the PC through an Ethernet port. The EV kit aims to be used with an external resolver or encoder to monitor and measuring degrees of rotation or absolute position of the rotor at any given moment.
- Powered by +12V supply from ZedBoard or by an external power supply
- EV kit comes installed with a MAX11198ATE+ in a 16pin, 2mm x 3mm TQFN-EP package
- 50MHz SPI clock capability through FMC connector
- Sync-in and sync-out for coherent sampling
- Various sample sizes and sample rates
- Collects up to 1 million samples
- Time domain, frequency domain and histogram plotting
- On-board input buffers: MAX44242 and MAX44205 (fully differential)
- Proven PCB layout, fully assembled and tested
- Windows XP, Windows 7 and Windows 8-compatible software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Eval Board MAX11198, Software
No SVHC (25-Jun-2025)
MAX11198
2MSPS
Successive Approximation ADC
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate