Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11200EVKIT+
Order Code2909816
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.340 |
Price for:Each
Minimum: 1
Multiple: 1
€104.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11200EVKIT+
Order Code2909816
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX11200EEE+
No. of Bits24bit
Sample Rate480SPS
Kit Application TypeData Converter
Application Sub TypeDelta-Sigma Analogue to Digital Converter
Kit ContentsEval Kit MAX11200EEE+, Software
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV kit is fully assembled and tested circuit board that evaluate the MAX11200 family of ultra-low-power, high resolution serial output ADC. The EV kit include Windows XPM-, Windows Vista® and Windows® 7-compatible software that provide a graphical user interface (GUI) for exercising the features of the MAX11200 family of data converters.
- USB powered (no external power supply required)
- USB-PC connection (cable included)
- On-board isolated power supplies rejecting power line noise
- On-board optocouplers isolating ADC from other circuitry
- Real-time data acquisition through USB
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Eval Kit MAX11200EEE+, Software
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX11200EEE+
Sample Rate
480SPS
Application Sub Type
Delta-Sigma Analogue to Digital Converter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025