Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.930 |
| 10+ | €3.430 |
| 25+ | €3.290 |
| 100+ | €3.140 |
| 300+ | €2.960 |
| 500+ | €2.900 |
Product Information
Product Overview
The MAX11203EEE+ is a 16bit, single channel, ultra low power, delta sigma ADC with programmable gain and GPIO in 16 pin QSOP package. It is an ultra low power (<lt/> 300μA active current), high-resolution, serial-output ADC. This device provides the highest resolution per unit power in the industry and is optimized for applications that require very high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network allowing this converter to be used with high-impedance sources without compromising available dynamic range or linearity. The device provides a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The device is configurable using the SPI interface.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Sleep mode current drain is less than 0.4μA
- 570nVrms noise at 10sps, ±3.6VFS input
- Relative accuracy of 3ppm INL (typ), 20ppm (max)
- Four SPI controlled GPIOs for external mux control
- Optional input buffers on both signal and reference inputs
- Greater than 100dB (min) 50Hz/60Hz rejection
- On demand offset and gain self calibration and system calibration
- User programmable offset and gain registers
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
3.6V
16Pins
85°C
-
No SVHC (21-Jan-2025)
480SPS
SPI
2.7V
QSOP
-40°C
Single 16-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate