Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.490 |
| 10+ | €5.370 |
| 25+ | €5.140 |
| 100+ | €4.900 |
| 300+ | €4.640 |
| 500+ | €4.550 |
Product Information
Product Overview
The MAX11210EEE+ is a 24bit, single channel, ultra low power, delta-sigma analogue to digital converter (ADC) with GPIO in 16 pin QSOP package. This high resolution, serial output ADC operates from 2.7V to 3.6V analogue and 1.7V to 3.6V digital supply range. It provides highest resolution per unit power in industry and it is optimized for applications that require very high dynamic range with low power such as sensors on 4mA to 20mA industrial control loop. Optional input buffers provide isolation of signal inputs from switched capacitor sampling network allowing this converter to be used with high impedance sources without compromising available dynamic range or linearity. The MAX11210 provides high accuracy internal oscillator that requires no external components. The internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise when used with specified data rates. The device is used in sensor measurement (temperature and pressure) and battery applications.
- Increase system robustness and reliability with ±2KV ESD protection
- Operating temperature range from -40°C to 85°C
- Supports SPI interface, lower system cost with integrated functionality
- INL of ±10ppmFSR at 10sps, zero error of ±10ppmFSR and full scale error of ±20ppmFSR
- Operating mode current drain of less than 300μA and sleep mode current drain of less than 0.4μA
- Minimizes power consumption with ultra low power dissipation
- Improves measurement quality with excellent DC/AC accuracy
- 24bit ENOB at 5sps, 20.9bit noise free resolution at 10sps & 19bit noise free resolution at 120sps
- Total operating current of 235μA (buffers disabled) and 255μA (buffers enabled)
- Programmable gain (1 to 16)
Applications
Signal Processing, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
3.6V
16Pins
85°C
-
No SVHC (21-Jan-2025)
480SPS
SPI
2.7V
QSOP
-40°C
Single 24-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate