Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11300GCM+T
Order Code3924978
Product Range20 Channel 12-bit Voltage Output DACs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €9.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€19,060.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11300GCM+T
Order Code3924978
Product Range20 Channel 12-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate400kSPS
Data InterfaceSerial, SPI
Supply Voltage Range4.75V to 5.25V
ADC / DAC Case StyleTQFP-EP
No. of Pins48Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range20 Channel 12-bit Voltage Output DACs
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
Serial, SPI
ADC / DAC Case Style
TQFP-EP
Input Channel Type
Serial
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Sampling Rate
400kSPS
Supply Voltage Range
4.75V to 5.25V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
20 Channel 12-bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability