Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.600 |
10+ | €5.740 |
Product Information
Product Overview
The MAX11312 integrates a PIXI™, 12bit, multichannel, analog-to-digital converter (ADC) and a 12bit, multichannel, buffered digital-to-analog converter (DAC) in a single integrated circuit. This device offers 12 mixed-signal highvoltage, bipolar ports, which are configurable as an ADC analog input, a DAC analog output, a general purpose input (GPI), a general-purpose output (GPO), or an analog switch terminal. One internal and two external temperature sensors track junction and environmental temperature. Adjacent pairs of ports are configurable as a logic-level translator for open-drain devices or an analog switch.
- 12 Configurable Mixed-Signal ports maximize design flexibility across platforms
- Up to 12 12Bit ADC inputs
- Up to 12 12Bit DAC outputs
- Up to 12 general purpose digital I/Os
- Adapts to specific application requirements and allows for easy reconfiguration as system needs change
- Configurability of functions enables optimized PCB layout
Applications
Industrial, Automation & Process Control, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
A/D & D/A Converter
5.25V
32Pins
105°C
-
No SVHC (21-Jan-2025)
4.75V
TQFP
-40°C
Quad 8-Bit Flash ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate