Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.200 |
| 10+ | €11.260 |
| 25+ | €10.820 |
| 100+ | €10.380 |
| 300+ | €9.890 |
| 500+ | €9.720 |
Product Information
Product Overview
The MAX1139EEE+ is a low power, 12-channel, 2-wire serial 10bit analogue to digital converter (ADC) in 16 pin QSOP package. The device includes internal track/hold, voltage reference, clock and high speed I2C compatible 2-wire serial interface (400KHz fast mode, 1.7MHz high speed mode). It operates from single supply of 2.7V to 3.6V and requires 670μA at maximum sampling rate of 94.4Ksps. Supply current falls below 230μA for sampling rates under 46Ksps. AutoShutdown powers down the device between conversions by reducing supply current to less than 1μA at low throughput rates. The fully differential analogue inputs are software configurable for unipolar/bipolar and single ended/differential operation. The full scale analogue input range is determined by internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX1139 is used in battery powered test equipments, solar powered remote systems, system supervision and received signal strength indicators.
- Internal FIFO with channel scan mode
- Operating temperature range from -40°C to 85°C
- Internal reference voltage of 2.048V and internal clock
- 12-channel single ended or 6-channel fully differential inputs
- Full power bandwidth of 3MHz (SINAD <gt/> 57dB) and full linear bandwidth of 5MHz (-3dB point)
- INL of ±1LSB and DNL of ±1LSB (no missing codes over temperature)
- Offset error of ±1LSB and gain error of ±1LSB
- Power supply rejection ratio of ±0.01LSB/V
- Serial clock frequency of 400KHz
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
3.6V
16Pins
85°C
-
No SVHC (25-Jun-2025)
94.4kSPS
I2C
2.7V
QSOP
-40°C
Quad 8-Bit Flash ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate