Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €86.470 |
Price for:Each
Minimum: 1
Multiple: 1
€86.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11410BOB#
Order Code3924896
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX11410ATI+
No. of Bits24bit
Sample Rate1.9kSPS
Kit Application TypeData Converter
Application Sub TypeMulti-Channel Delta-Sigma ADC
Kit ContentsBreakout Board MAX11410BOB#
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Breakout Board MAX11410BOB#
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX11410ATI+
Sample Rate
1.9kSPS
Application Sub Type
Multi-Channel Delta-Sigma ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001