Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.790 |
10+ | €2.870 |
50+ | €2.490 |
100+ | €2.370 |
250+ | €2.250 |
500+ | €2.180 |
Product Information
Product Overview
The MAX11612EUA+ is a low power, 4-channel, 12bit analogue to digital converter (ADC) in 8 pin μMAX package. This device has internal track/hold (T/H), voltage reference, clock and an I2C compatible 2-wire serial interface (400KHz fast mode, 1.7MHz high speed mode). It requires only 670μA supply current at maximum sampling rate of 94.4Ksps. Supply current falls below 230μA for sampling rate under 46Ksps. AutoShutdown feature power down the device between conversions by reducing supply current to less than 1μA at low throughput rates. The fully differential analogue inputs are software configurable for unipolar or bipolar and single ended or differential operation. The full scale analogue input range is determined by internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX11612 is used in battery powered test equipments, solar powered remote systems, received signal strength indicators and system supervision.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Internal reference of 4.096V and internal clock
- 4-channel single ended or 2-channel fully differential
- Internal FIFO with channel scan mode
- INL of ±1LSB and DNL of ±1LSB (no missing codes over temperature)
- Offset error of ±4LSB and gain error of ±4LSB
- Full power bandwidth of 3MHz (SINAD <gt/> 68dB) and full linear bandwidth of 5MHz (-3dB point)
Applications
Signal Processing, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.5V
8Pins
85°C
-
No SVHC (21-Jan-2025)
94.4kSPS
I2C
4.5V
µMAX
-40°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate