Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.300 |
10+ | €3.260 |
25+ | €3.010 |
100+ | €2.720 |
250+ | €2.590 |
500+ | €2.500 |
Product Information
Product Overview
MAX11613EUA+T is a low-power, 12-bit, multichannel analogue-to-digital converter (ADC) featuring internal track/hold (T/H), voltage reference, clock, and an I2C-compatible 2-wire serial interface. AutoShutdown™ powers down the devices between conversions, reducing supply current to less than 1µA at low throughput rates. The fully differential analogue inputs are software configurable for unipolar or bipolar, and single-ended or differential operation. The full-scale analogue input range is determined by the internal reference or by an externally applied reference voltage ranging from 1V to VDD. Applications include handheld portable applications, medical instruments, battery-powered test equipment, solar-powered remote systems, received-signal-strength indicators, and system supervision.
- Single-supply range from 2.7V to 3.6V
- Internal clock, internal FIFO with channel-scan mode, low power
- Relative accuracy and differential nonlinearity is ±1LSB
- Offset error is ±4LSB, ±4LSB gain error
- 0.3ppm/°C offset-error temperature coefficient
- Gain-temperature coefficient is 0.3ppm/°C typ (relative to FSR)
- Signal-to-noise plus distortion is 70dB typ at fIN(SINE-WAVE)=10KHz, VIN(P-P)=VREF, fSAMPLE=94.4Ksps
- Total harmonic distortion is -78dB typ (up to the 5th harmonic)
- 8 µMAX package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
12bit
Differential, Single Ended
Single
3.6V
8Pins
85°C
-
No SVHC (21-Jan-2025)
94.4kSPS
I2C
2.7V
µMAX
-40°C
Quad 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate