Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.350 |
10+ | €6.720 |
25+ | €6.380 |
100+ | €6.030 |
300+ | €4.840 |
500+ | €4.740 |
Product Information
Product Overview
The MAX11628EEE+ is a 12bit analogue to digital converter (ADC) with FIFO and internal reference in 16 pin QSOP package. This device has on-chip FIFO, scan mode, internal clock mode, internal averaging and AutoShutdown function. The MAX11628 has eight input channels and maximum sampling rate is 300Ksps using an external clock. It includes 10MHz SPI/QSPI/MICROWIRE compatible serial port. This ADC is used in system supervision, data acquisition systems and data logging systems.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Analogue multiplexer with track/hold function
- Internal reference voltage of 4.096V
- 1V to VDD external reference
- 16 entry first-in/first-out (FIFO)
- Integral nonlinearity (INL) of ±1LSB
- Differential nonlinearity (DNL) of ±1LSB (no missing codes over temperature)
- Offset error of ±0.5LSB and gain error of ±0.5LSB
- Full power bandwidth of 1MHz (-3dB point)
Applications
Signal Processing, Industrial, Medical, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
16Pins
85°C
-
No SVHC (21-Jan-2025)
300kSPS
SPI
4.75V
QSOP
-40°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX11628EEE+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate