Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.320 |
10+ | €1.720 |
25+ | €1.580 |
100+ | €1.410 |
250+ | €1.330 |
500+ | €1.280 |
Product Information
Product Overview
The MAX11661AUT+T is a 500Ksps, low power, serial 8bit analogue to digital converter in 6 pin SOT-23 package. This high performance ADC includes a high-dynamic range sample and hold and a high speed serial interface. It accepts a full-scale input from 0V to the power supply or to the reference voltage. The device includes full power-down mode and fast wake-up for optimal power management and a high speed 3-wire serial interface. The 3-wire serial interface connects to SPI, QSPI and MICROWIRE® device without external logic. Excellent dynamic performance, low voltage, low power, ease of use and small package size make this converter ideal for portable battery-powered data-acquisition applications and for other applications that demand low-power consumption and minimal space.
- Supply voltage range is 2.2V to 3.6V
- Operating temperature range from -40°C to +125°C
- ±1LSB integral nonlinearity and differential nonlinearity
- Low noise of 73dB SNR
- 1 channel, single ended analogue inputs
- Low power consumption of 3.3mW at 8μA/Ksps
- Power-down current is 1.3μA
- SINAD is 72dB and THD is -85dB
Applications
Signal Processing, Industrial, Communications & Networking, Medical, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Single Ended
Single
3.6V
6Pins
125°C
-
No SVHC (21-Jan-2025)
500kSPS
SPI
2.2V
SOT-23
-40°C
8-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate