Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX12005EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3927839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €469.750 |
Price for:Each
Minimum: 1
Multiple: 1
€469.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX12005EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3927839
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX12005
Application Sub TypeRF Switch
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX12005 evaluation kit (EV kit) provides a Proven PCB layout that facilitates evaluation of the MAX12005 satellite switch RFIC. The EV Kit has 75Ω RF lines. However, to make evaluation easy with standard 50Ω test equipment, there are 75 to 50 ohm impedance transformation networks on-board at all input and output ports.
- USB interface to host PC
- Easy-to-use GUI software
- Fully assembled and tested
Contents
1 x circuit board assembly: MAX12005 EV kit, 1 x USB high-speed A-to-mini B cable, 5ft (1.5m).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
RF Switch
Product Range
-
Silicon Core Number
MAX12005
Kit Contents
Evaluation Board MAX12005, 1.5m USB High-Speed A-to-Mini B Cable, EV Kit Software
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
