Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.150 |
10+ | €8.370 |
50+ | €8.360 |
100+ | €8.190 |
Product Information
Product Overview
The MAX1242BEPA+ is a 2.7V to 5.25V, low power, 10bit serial ADC in 8 pin PDIP package. It features a 7.5µs successive approximation ADC, a fast track/hold (1.5µs), an on-chip clock and a high speed, 3-wire serial interface. It has an internal 2.5V reference. An external clock access data from 3-wire interface which connects directly to standard microcontroller I/O ports. The interface is compatible with SPI, QSPI and MICROWIRE®. The excellent AC characteristics and very low power combined with ease of use and small package size makes converter ideal for remote sensor and data acquisition applications or for other circuits with demanding power consumption and space requirements. This device is used in isolated data acquisition, portable data logging and temperature measurement. It is used in portable data logging, test equipment, isolated data acquisition, process control monitoring and temperature measurement.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Low power of 3.7mW at 73Ksps, 5µW at power-down mode
- Maximum relative accuracy is ±1LSB
- Differential nonlinearity is ±1LSB at no missing codes over temperature
- Gain temperature coefficient of ±0.25ppm/°C
- Small-signal bandwidth at -3dB roll off is 2.25MHz
- Maximum conversion time is 7.5µs
- Throughput rate of 73Ksps at fSCLK = 2.1MHz
- SINAD is 66dB, THD is -70dB ( Up to the 5th harmonic ) & SFDR is 70dB
- Isolated Data Acquisition; Portable Data Logging; Process Control Monitoring; Temperature Measurement; Test Equipment
Applications
Signal Processing, Industrial, Automation & Process Control, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Single Ended
Single
5.25V
8Pins
85°C
-
No SVHC (07-Jul-2017)
73kSPS
SPI
2.7V
DIP
-40°C
10-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate