Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2500+ | €3.240 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€8,100.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13003EEUE+T
Order Code3920485
Technical Datasheet
No. of Inputs6Inputs
Output Current30mA
Propagation Delay20ns
No. of Pins16Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
20ns
IC Case / Package
TSSOP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Level Translator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
30mA
No. of Pins
16Pins
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability