Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.500 |
10+ | €4.630 |
25+ | €4.380 |
100+ | €4.120 |
300+ | €4.030 |
500+ | €3.940 |
Product Information
Product Overview
The MAX13051ASA+ is a ±80V fault-protected CAN transceiver with autobaud in 8 pin NSOIC package. It provides a link between the CAN protocol controller and the physical wires of the bus lines in a control area network (CAN). It features three different modes of operation namely high speed, slope control and standby. High speed mode allows data rates up to 1Mbps. The slope-control mode can be used to program slew rate of the transmitter for data rates of up to 500Kbps, reduces the effects of EMI and allows to use unshielded twisted or parallel cable. In standby mode, the transmitter shuts off and a low-power receiver monitors the bus, waiting for a wake-up signal. It provides an autobaud feature allowing microcontroller to compute incoming baud rate without destroying CAN protocol communication. It is used in telecom, HVAC and device net nodes.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 125°C
- Fully compatible with the ISO 11898 standard
- Short circuit protection
- Thermal shutdown
- Transmit data dominant timeout
- ±6KV human body model ESD protection
- Greater than ±12V common-mode range
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
4.75V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
1Mbps
5.25V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate