Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.640 |
10+ | €9.140 |
74+ | €7.680 |
148+ | €7.570 |
296+ | €7.450 |
518+ | €7.300 |
Product Information
Product Overview
The MAX13235EEUP+ is a ±15KV ESD protected, 3Mbps, RS232 transceiver with low voltage interface in 20 pin TSSOP package. This 2x2 RS232 and V.28/V.24 transceiver with high speed data rate of 3Mbps operates from either a 3.3V or 5V supply. It has an AutoShutdown Plus feature that achieves 1μA shutdown current and reduces power consumption. The device automatically enters a low power shutdown mode when the RS232 cable is disconnected or the device driving the transmitter and receiver inputs are inactive for more than 30 seconds.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Integrated low voltage logic for easy interface with ASICs and microcontrollers
- Integrated ±15KV HBM ESD protection
- Integrated charge pump circuitry requiring only four external 0.1μF capacitors for 3.3V operation
- Communication Systems; Data Cables; GPS Systems; Industrial Systems; Portable Devices; POS Systems; Telematics; Wireless Modules
Applications
Communications & Networking, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
3Mbps
5.5V
20Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
Full Duplex
3V
TSSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX13235EEUP+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate