Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.350 |
10+ | €7.500 |
25+ | €6.870 |
100+ | €6.410 |
250+ | €6.210 |
500+ | €5.940 |
Product Information
Product Overview
The MAX13253ATB+T is a 1A spread spectrum push-pull transformer driver for isolated power supplies in 10 pin TDFN package. It is designed to provide simple solution for low EMI isolated power supplies. The MAX13253 has an internal oscillator and operates from single 3V to 5.5V supply. The transformer’s secondary to primary winding ratio defines output voltage by allowing selection of virtually any isolated output voltage with galvanic isolation. The device has an integrated oscillator driving a pair of N-channel power switches. Internal circuitry provides fixed 50% duty cycle to prevent DC current flow through transformer regardless of which clock source is used. It has integrated protection such as fault detection, overcurrent protection and thermal shutdown. The low current shutdown mode reduces overall supply current to less than 5μA when driver is disabled. It is used in power meter data interface, isolated fieldbus interface, isolated analogue front end & USB power applications.
- Simple, flexible design
- Operating temperature range from -40°C to 125°C
- Maximum driver output resistance of 300 ohm at VDD = 4.5V, IOUT = 500mA
- Up to 90% efficiency and provides up to 1A to the transformer
- Internal or external clock source
- Internal oscillator frequency range from 250KHz or 600KHz
- Optional spread spectrum oscillation and well controlled slew rate to reduce EMI
- Saves space on board
- Supply current of 1.1mA at VHICLK = 0V and 2.1mA at VHICLK = VDD
- Watchdog timeout of 35μs and crossover dead time of 50ns
Applications
Power Management, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transformer Driver
5.5V
10Pins
125°C
-
No SVHC (21-Jan-2025)
3V
TDFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate