Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.290 |
10+ | €29.510 |
28+ | €24.000 |
112+ | €21.050 |
252+ | €21.040 |
Product Information
Product Overview
The MAX133CQH+D is a 3¾ digit DMM circuit in 44 pin PLCC package. It contains an ADC, auxiliary circuitry such as attenuator range switches, a piezoelectric beeper driver, an active filter, a low battery detector, analogue and digital power supplies but it does not include any display drive capability. This integrating ADC for 3¾ digit multimeters & data acquisition systems such as data loggers & weight scales. ADC's internal resolution is ±40000 counts, an extra digit is supplied as a guard digit to allow auto-zero or tare of a 4000 count displayed reading to 1/10 of a displayed count. It has 4bit multiplexed address/data bus. When controlled by microprocessor, IC performs auto-ranging measurement from ±400.0mV to ±4000V full scale. External attenuator resistors are required but range switching is performed by ADC. It reduces component count & system cost by minimizing external components required for analogue portion of the system.
- Supply voltage range is 0V to 9V, ±5V
- Operating temperature range from 0°C to 70°C
- Differential channel with parallel interface
- Accuracy is 0.025%
- 20 conversions per second
- Low external component count
- 5μV resolution, 100μA operating supply current
Applications
Consumer Electronics, Portable Devices
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3.75 Digits
Differential
Dual (+/-)
9V
44Pins
70°C
-
No SVHC (21-Jan-2025)
20SPS
Parallel
0V
PLCC
0°C
LCD/LED Display ADCs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate