Quantity | Price (ex VAT) |
---|---|
20+ | €21.840 |
Product Information
Product Overview
The MAX138CPL+ is a 3.5 digit analogue to digital converter (ADC) with reference, charge pump and onboard LCD display drivers in 40 pin DIP package. The charge pump inverter allows the device to measure both positive and negative input voltages while operating from single power supply voltages from 2.5V to 7V. The operating circuits of MAX138 are similar to those of ICL7136 except the MAX138 has an internal oscillator and an external charge pump capacitor connected to pins 38 and 40. It is used in 5V powered panel meters, 3V powered DMMs and digital thermometers.
- V+ current of 200μA at TA = 25°C
- Operating temperature range from 0°C to 70°C
- Charge pump voltage inverter generates a negative supply voltages
- Internal bandgap reference
- Peak to peak segment drive voltage of 5V and test pin voltage of 5V with respect to V+
- ±000.0 digital reading (zero input reading) at TA = 25°C
- 999/1000 digital reading (ratiometric reading) at TA = 25°C
- Rollover error of ±0.2counts at TA = 25°C and linearity of ±0.2counts
- CMRR of 50μV/V and noise of 15μV
- ±20ppm/°C temperature coefficient of analogue common with respect to positive supply
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.5 Digits
Differential
Single
7V
40Pins
70°C
-
No SVHC (21-Jan-2025)
-
-
2.5V
DIP
0°C
LCD/LED Display ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate