Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14432FSEVKIT#
Order Code2850645
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.24 |
Price for:Each
Minimum: 1
Multiple: 1
€74.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14432FSEVKIT#
Order Code2850645
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14432FASE+
Product Range-
Kit ContentsEval Kit MAX14432FASE+
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation Kit (EV kit) for provides a proven design to evaluate the MAX14432 four-channel unidirectional digital isolator. The MAX14432FSEVKIT# comes populated with the MAX14432FASE+ but can also be used to evaluate the following digital isolators such as MAX14432BASE+, MAX14432CASE+ and MAX14432EASE+.
- Broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with 3 different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 3.75KVRMS isolation for the wide-body SOIC package for 60s
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Digital Isolator
Silicon Core Number
MAX14432FASE+
Kit Contents
Eval Kit MAX14432FASE+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143335