Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.110 |
| 10+ | €4.210 |
| 25+ | €4.030 |
| 100+ | €3.840 |
| 250+ | €3.760 |
| 500+ | €3.690 |
Product Information
Product Overview
The MAX14527ETA+T is an adjustable overvoltage protector with high accuracy in 8 pin TDFN package. This overvoltage protection device has low 100mohm RON internal FET and protects low voltage systems against voltage faults up to 28V. The internal FET is turned off to prevent damage to protected components when the input voltage exceeds overvoltage threshold. The overvoltage protection threshold can be adjusted with optional external resistors to any voltage between 4V and 8V. The MAX14527 automatically chooses internal ±2.5% accurate trip thresholds with OVLO input set below external OVLO select voltage. The internal overvoltage thresholds (OVLO) are preset to 5.75V. The device is protected against overcurrent events with an internal thermal shutdown.
- Supply voltage range from 2.2V to 28V
- Operating temperature range from -40°C to 85°C
- Superior input voltage protection with maximum flexibility
- Adjustable overvoltage protection trip level
- Debounce time of 15ms (time from 2.2V <lt/> VIN <lt/> VIN_OVLO to VOUT = 10% of VIN)
- Soft-start to minimize in-rush current
- Automatic overvoltage protection trip level selection
- Internal 15ms start-up delay
- Thermal shutdown protection
- Input supply current of 80μA
Applications
Safety, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Overvoltage Protector
28V
8Pins
85°C
-
No SVHC (21-Jan-2025)
2.2V
TDFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate