Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.840 |
| 10+ | €19.340 |
| 76+ | €16.450 |
| 152+ | €16.160 |
| 304+ | €15.860 |
| 532+ | €15.830 |
Product Information
Product Overview
The MAX1452AAE+ is a low cost precision sensor signal conditioner in 16 pin SSOP package. This highly integrated analogue sensor signal processor utilizes resistive element sensors. The MAX1452 provides amplification, calibration and temperature compensation that enables an overall performance approaching inherent repeatability of sensor. The fully analogue signal path introduces no quantization noise in output signal while enabling digitally controlled trimming with integrated 16bit DACs. Offset and span are calibrated using 16bit DACs allowing sensor products to be truly interchangeable. The MAX1452 architecture includes programmable sensor excitation, 16 step programmable gain amplifier (PGA), 768byte (6144bits) internal EEPROM, four 16bit DACs, uncommitted op-amp and an on-chip temperature sensor. It is used in pressure sensors, transducers, transmitters, strain gauges, pressure calibrators and controllers, resistive elements sensors, accelerometers and humidity sensors.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 125°C
- 4mA to20mA, 0 to +5V (rail to rail), 0.5V to +4.5V ratiometric, +2.5V to ±2.5V outputs supported
- Single chip, integrated analogue signal path reduces design time and saves space
- Accommodates sensor output sensitivities from 4mV/V to 60mV/V
- Single pin digital programming and no external trim components required
- Secure-Lock prevents data corruption, 16bit offset and span calibration resolution
- Unity gain bandwidth of 2MHz and CMRR of 90dB
- Low 2mA current consumption simplifies power supply design in 4mA to 20mA applications
- Fast 150μs step response, on-chip uncommitted op-amp
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Signal Conditioner
5.5V
16Pins
125°C
-
No SVHC (21-Jan-2025)
SSOP
4.5V
SSOP
-40°C
-
MSL 1 - Unlimited
2MHz
Technical Docs (1)
Alternatives for MAX1452AAE+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate