Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.470 |
| 10+ | €19.690 |
| 75+ | €16.870 |
| 150+ | €16.660 |
| 300+ | €16.440 |
| 525+ | €16.140 |
Product Information
Product Overview
MAX1452ATG+ is a highly integrated analogue-sensor signal processor optimized for industrial and process control applications utilizing resistive element sensors. It provides amplification, calibration, and temperature compensation that enables an overall performance approaching the inherent repeatability of the sensor. The fully analogue signal path introduces no quantization noise in the output signal while enabling digitally controlled trimming with the integrated 16bit DACs. Offset and span are calibrated using 16bit DACs, allowing sensor products to be truly interchangeable. The MAX1452 architecture includes a programmable sensor excitation, a 16-step programmable-gain amplifier (PGA), a 768-byte (6144 bits) internal EEPROM, four 16bit DACs, an uncommitted op amp, and an on-chip temperature sensor. Applications include pressure sensors, transducers and transmitters, strain gauges, pressure calibrators and controllers, resistive elements sensors, accelerometers, humidity sensors.
- Provides amplification, calibration, and temperature compensation
- Accommodates sensor output sensitivities from 4mV/V to 60mV/V
- Fully analogue signal path, single-pin digital programming
- No external trim components required, 16bit offset and span calibration resolution
- Supports both current and voltage bridge excitation, fast 150μs step response
- Secure-Lock™ prevents data corruption, on-chip uncommitted opamp
- Low 2mA current consumption simplifies power supply design in 4–20mA applications
- Supply voltage is 5V typical at (TA = +25°C)
- Oscillator frequency is 1MHz typical at (TA = +25°C)
- Operating temperature range from -40°C to +125°C, 24-pin TQFN-EP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Signal Conditioner
5.5V
24Pins
125°C
-
No SVHC (21-Jan-2025)
TQFN
4.5V
TQFN
-40°C
-
MSL 1 - Unlimited
2MHz
Technical Docs (1)
Alternatives for MAX1452ATG+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate