Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.140 |
10+ | €2.370 |
25+ | €2.160 |
100+ | €1.950 |
250+ | €1.850 |
500+ | €1.790 |
Product Information
Product Overview
MAX14595ETA+T is a dual-channel, bidirectional logic-level translator designed specifically for low power consumption making it suitable for portable and battery-powered equipment. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. A logic signal present on the VL side of the device appears as the same logic signal on the VCC side of the device, and vice-versa. This device is optimized for the I²C bus as well as the management data input/output (MDIO) bus where often high-speed, open-drain operation is required. When TS is high, the device allows the pullup to be connected to the I/O port that has the power. This allows continuous I²C operation on the powered side without any disruption while the level translation function is off. It is used in applications such as portable and battery-powered electronics, devices with I²C communication, devices with MDIO communication, general logic-level translation.
- Pullup resistor enabled with one side power supply when active-low TS is high
- Power supply voltage range from (VCC) 1.65V to 5.5V
- VCC supply current is 7µA typical at (IOVCC = VCC, IOVL = VL, TS = VCC)
- VCC shutdown supply current is 0.4µA typical at (TS = GND, TA = +25°C)
- VL supply current is 3µA typical at (IOVCC = VCC, IOVL = VL, TS = VCC)
- IOVCC - rise time is 8ns typical at (push-pull driving, VL = +1.2V, VCC = +3V)
- IOVCC - fall time is 5ns typical at (push-pull driving, VL = +1.2V, VCC = +3V)
- Propagation delay (driving IOVL) is 7.6ns typ at (push-pull driving, VL = +1.2V, VCC = +3V, rising)
- Maximum data rate is 8MHz minimum at (push-pull operation, TA = +25°C)
- Operating temperature range from -40°C to +85°C, 8-pin TDFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Inputs
7.6ns
TDFN
900mV
-40°C
Bidirectional Level Translator
-
No SVHC (21-Jan-2025)
-
8Pins
TDFN
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate