Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1471ATJ/V+T
Order Code3927190
Product RangeMAX1471 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €3.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€8,150.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1471ATJ/V+T
Order Code3927190
Product RangeMAX1471 Series
Technical Datasheet
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationASK, FSK, OOK
Sensitivity dBm-114dBm
Data Rate66Kbps
Receiving Current8.5mA
Supply Voltage Min2.4V
Supply Voltage Max5.5V
RF Receiver ApplicationsAutomotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors
RF IC Case StyleTQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMAX1471 Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, FSK, OOK
Data Rate
66Kbps
Supply Voltage Min
2.4V
RF Receiver Applications
Automotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Frequency Max
450MHz
Sensitivity dBm
-114dBm
Receiving Current
8.5mA
Supply Voltage Max
5.5V
RF IC Case Style
TQFN-EP
Operating Temperature Min
-40°C
Product Range
MAX1471 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability