| Quantity | Price (ex VAT) |
|---|---|
| 180+ | €3.910 |
Product Information
Product Overview
The MAX1471ATJ/V+ is a 315MHz/434MHz low power, 3V/5V ASK/FSK superheterodyne receiver in 32 pin TQFN package. This CMOS dual channel receiver and few external components provides complete ASK/FSK receive chain from antenna to digital output data. Depending on signal power, component selection, data rates as high as 33Kbps using manchester code (66Kbps nonreturn to zero) can be achieved. It is designed to receive binary FSK/ASK data on a 300MHz to 450MHz carrier without reconfiguring device or introducing any time delay normally associated with changing modulation schemes. ASK modulation uses a difference in amplitude of carrier to represent logic 0 and logic 1 data. FSK uses difference in frequency of carrier to represent a logic 0 and logic 1. It includes a LNA, an IR mixer, an integrated PLL, local oscillator, 10.7MHz IF limiting amplifier with received signal strength indicator, low-noise FM demodulator and a 3V voltage regulator.
- Supply voltage range is 4.5V to 5.5V, on-chip 3V regulator for 5V operation
- Specified over automotive -40°C to +125°C temperature range
- ASK and FSK demodulated data on separate outputs
- Low operating supply voltage down to 2.4V, discontinuous receive (DRX) low power management
- Low operating supply current of 7mA continuous receive mode and 1.1µA deep-sleep mode
- Fast-on start-up feature <lt/> 250µs, integrated PLL, VCO and loop filter
- 45dB integrated image rejection, RSSI output and high dynamic range with AGC
- RF input sensitivity, ASK of -114dBm and FSK of -108dBm
- Selectable IF BW with external filter, programmable through serial user interface
- Automotive AEC-Q100 grade-1 qualified
Applications
Building Automation, Automation & Process Control, Communications & Networking, Wireless, Security
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
ASK, FSK
66Kbps
2.4V
Automotive Remote Keyless Entry, Tire Pressure Monitoring Sys, Garage Door Opener, Wireless Sensors
32Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
450MHz
-114dBm
-
5.5V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate