Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.280 |
| 10+ | €15.400 |
| 66+ | €13.630 |
| 132+ | €13.180 |
| 264+ | €12.810 |
| 528+ | €12.510 |
Product Information
Product Overview
The MAX147BCAP+ is a +2.7V, low power, 8-channel, serial 12bit analogue to digital converter (ADC) in 20 pin SSOP package. This 12bit data acquisition system combine an 8-channel multiplexer, high bandwidth track/hold and serial interface with high conversion speed and low power consumption. The analogue inputs are software configurable for unipolar/bipolar and single ended/differential operation. This device use either the internal clock or an external serial interface clock to perform successive approximation analogue to digital conversion and have a reference buffer amplifier with a ±1.5% voltage adjustment range. It provides a hard wired SHDN (complimentary) pin, a software selectable power-down feature which can be programmed to automatically shut down at the end of a conversion. Accessing the serial interface automatically powers up the device and the quick turn-on time allows it to be shut down between all conversions.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from 0°C to 70°C
- Requires an external reference
- Low power consumption of 1.2mA at 133Ksps and 54µA at 1Ksps, 3V supply
- Low power consumption of 1µA at power down mode
- SPI/QSPI/MICROWIRE/TMS320 compatible 4 wire serial interface
- Maximum relative accuracy (INL) is ±1LSB and maximum differential nonlinearity (DNL) is ±1LSB
- Gain temperature coefficient is ±0.25ppm/°C
- Accessing serial interface for on/off can cut supply current under 60µA at reduced sampling rates
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
20Pins
70°C
-
No SVHC (21-Jan-2025)
133kSPS
SPI
2.7V
SSOP
0°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX147BCAP+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate