Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14827EVKIT#
Order Code2530252
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.310 |
Price for:Each
Minimum: 1
Multiple: 1
€120.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14827EVKIT#
Order Code2530252
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeTransceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14827
Product Range-
Kit ContentsEval Board MAX14827
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAX14827EVKIT# is an evaluation kit (EV kit) for MAX14827. It consists of a MAX14827 evaluation board is a fully assembled and tested circuit board that evaluates the MAX14827 IO-Link® device transceiver. The EV kit is designed to operate as a stand-alone board or with an mbed® board for easy software evaluation. The MAX14827 EV kit can also be used to evaluate the MAX14827A. Typical applications include industrial sensors, IO-link sensors and actuators and safety applications.
- IO-link-compliant device transceiver
- IO and SPI™ interface terminals
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Transceiver
Silicon Core Number
MAX14827
Kit Contents
Eval Board MAX14827
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11612