Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14829EVKIT#
Order Code3391985
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €125.81 |
Price for:Each
Minimum: 1
Multiple: 1
€125.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14829EVKIT#
Order Code3391985
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIO-Link Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14829ATG+
Product Range-
Kit ContentsEval Board MAX14829ATG+
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX14829EVKIT# is a MAX14829 evaluation kit (EV kit). It is a fully assembled and tested circuit board that evaluates the MAX14829 IO-Link® device transceiver. The MAX14829 EV kit can be operated stand-alone with pin-strapping or can be driven by a microcontroller using the Arduino-compatible interface.
- IO-link-compliant device transceiver
- IO interface terminals
- Proven PCB layout
- Fully assembled and tested
- Pads for an Arduino compatible shield
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
IO-Link Transceiver
Silicon Core Number
MAX14829ATG+
Kit Contents
Eval Board MAX14829ATG+
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001