100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €6.470 |
10+ | €4.990 |
50+ | €4.380 |
100+ | €4.130 |
250+ | €3.990 |
500+ | €3.780 |
Product Information
Product Overview
The MAX1484EUB+ is a full duplex, high-speed RS485/RS422 transceiver in 10 pin µMAX package. This device is functionally equivalent to the industry standard MAX491 and 75180 and is designed for space constrained, full duplex RS422 applications. The driver slew rate is not limited allowing it to transmit up to 12Mbps. Driver is output short circuit current limited and is protected against excessive power dissipation by thermal-shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that provides a logic-high output if the input is open circuit.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- One driver and one receiver
- 1/8 unit load receiver input impedance
- Features receiver enable and driver enable function
- Allows up to 256 transceivers on the bus
- Quiescent current is 300μA
- Battery-Powered Applications; Handheld Equipment; Industrial Control Local Area Networks;
- Level Translators; Low-Power RS-422/RS-485 Communications; Transceivers for EMI-Sensitive Applications
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
12Mbps
5.25V
10Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.75V
µMAX
256
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate