Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.780 |
10+ | €5.230 |
50+ | €4.600 |
100+ | €4.570 |
250+ | €4.540 |
500+ | €4.510 |
Product Information
Product Overview
MAX1486EUB+ is a software-selectable, transceiver. It contains one driver and one receiver and features a 1/8-unit-load receiver input impedance, allowing up to 256 transceivers on the bus. Drivers are output short-circuit current limited and are protected against excessive power dissipation by thermal-shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a failsafe feature that guarantees a logic-high output if the input is an open circuit. Applications include low-power RS-422/RS-485 communications, level translators, hand-held equipment, battery-powered equipment, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- Selectable duplex, 12Mbps data rate
- Driver enable
- 300µA quiescent current
- Allow up to 256 transceivers on the bus
- Differential driver output is 5V max at no load, VCC=+5V ±5%, TA=TMIN to TMAX
- Receiver differential threshold voltage is 200mV max at -7V ≤ VCM ≤ 12V
- Receiver input resistance is 96kohm min at -7V ≤ VCM ≤ 12V
- No-load supply current is 300µA typ at active-low RE=GND, DE=VCC, VCC=+5V and TA=+25°C
- 10 µMAX package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
12Mbps
5.25V
10Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex, Full Duplex
4.75V
µMAX
256
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX1486EUB+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate